Skip to content
TDK-Lambda

TDK-Lambda HWS100A-24/A

Mfr. Part #: HWS100A-24/A
Allied Stock #: 70334912

Description

Power Supply; AC/DC-DC; 24V@4.5A; 85-265VAC/120-370VAC; Enclosed; PFC; HWS Series

Datasheet Download Datasheet

RoHS Compliant RoHS Compliant

Availability

Can ship immediately:

56

Request Lead Time  

Price

Qty.

Standard Price

1

$123.79

5

$116.36

10

$113.89

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Number of Outputs 1 Output
Operation PFC
Output Current 4.5 A
Output Power 108 W
Output Voltage 24 VDC
Primary Type AC-DC
Series HWS Series
Product Added to Cart
TDK-Lambda
Power Supply; AC/DC-DC; 24V@4.5A; 85-265VAC/120-370VAC; Enclosed; PFC; HWS Series
Allied Stock #: 70334912
Mfr's Part #: HWS100A-24/A
$123.790 Each
Quantity added:
We’re sorry, our website no longer supports
For your security and a speedy alliedelec.com experience, please update your browser: