TDK-Lambda HWS1000L-60/BAT

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 60V@17A; 85-265VIn; Enclosed; Medical; Adj Current; PFC; HWS Serie
Manufacturer #: HWS1000L-60/BAT
Allied Stock #: 70248119
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1168.57 (Each)
1 $1168.57
3 $1117.98
5 $1071.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BAT Series
Output Current 17 A
Type Medical
Output Voltage 60 VDC
Number of Outputs 1 Output
Operation PFC
Output Power 1020 W
Primary Type AC-DC

Overview

HWS600/1000L BAT Series 36V & 60V Battery Charger Power Supplies

Features:

  • Low Profi le
  • Active Power Factor Correction
  • Universal Input (85 - 265VAC)
  • Low acoustical noise
  • Medical certifi cations (HWS1000L)
  • Constant current style limit
  • Adjustable current limit

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 60V@17A; 85-265VIn; Enclosed; Medical; Adj Current; PFC; HWS Serie
    Allied Stock #: 70248119
    Mfr's Part #: HWS1000L-60/BAT
    $1,168.570 Each
    Quantity added: