TDK-Lambda FPS100024P

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 40A; 100-265V In; Enclosed; Cage Mount; Modular; FPS Series
Manufacturer #: FPS100024P
Allied Stock #: 70562862
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$636.94 (Each)
1 $636.94
5 $610.42
10 $586.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series FPS Series
Configuration Enclosed
Output Current 40 A
Input Voltage 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Cage Mount
Type Modular
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 960 W
Voltage, Input Range 100-265 VAC
Primary Type AC-DC

Overview

1000W Front End Power Supplies

Features:

  • 1U high
  • Up to 3000W (3 units) in 19" rack
  • Hotswap capable (ORing diodes built in)
  • Low Cost
  • PoE Option
  • High effi ciency
  • Full array of signals

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 24V; 40A; 100-265V In; Enclosed; Cage Mount; Modular; FPS Series
    Allied Stock #: 70562862
    Mfr's Part #: FPS100024P
    $636.940 Each
    Quantity added: