TDK-Lambda DFP10112

Image may be a representation.
See specs for product details.
Inductor; ThermAl Fuse Resistor; 10R 5W -For pFe300-500 Module
Manufacturer #: DFP10112
Allied Stock #: 70177697
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.34 (Each)
1 $1.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series DFP Series
Power Rating 1.6 W
Resistance 10 Ohms
Tolerance ±5 %
Product Added to Cart
TDK-Lambda
Inductor; ThermAl Fuse Resistor; 10R 5W -For pFe300-500 Module
Allied Stock #: 70177697
Mfr's Part #: DFP10112
$1.340 Each
Quantity added: