TDK-Lambda CUT355FF

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 115-230V; 5V 3A; +15V 1A; -15V 0.65A; 34.5W
Manufacturer #: CUT355FF
Allied Stock #: 71018668
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.23 (Each)
1 $41.23
5 $37.11
Availability

0 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CUT35 Series
Configuration Open Frame
Output Current 3A@5V, 1A@15V, 0.65A@-15V
Mounting Type Panel Mount
Type Medical
Output Voltage 5 VDC, 15 VDC, -15 VDC
Approvals UL60950-1 ; CSA60950-1-07 (cTUVus) ; EN60950-1 ; CE Mark ; ANSI/AAMI ES 60601-1 ; CSA 60601-1 (cTUVus) ; IEC/EN60601-1 (2 x MOOP) ; EN55011-B ; FCC-B
Number of Outputs 3 Output
Operation Switching
Output Power 40 W
Primary Type AC-DC
Special Features Over Current Protection

Overview

Features:

  • 5 x 4 x 1.06” footprint
  • Output 1 isolated from outputs 2 & 3
  • No minimum loading
  • Medical & ITE Certifications
  • Three year warranty

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; 115-230V; 5V 3A; +15V 1A; -15V 0.65A; 34.5W
    Allied Stock #: 71018668
    Mfr's Part #: CUT355FF
    $41.230 Each
    Quantity added: