TDK-Lambda CSS65A24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Medical; 115-230VAC; Output 24V 2.71A; 65W
Manufacturer #: CSS65A24
Allied Stock #: 71018674
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$48.85 (Each)
1 $48.85
5 $43.97
10 $41.52
Availability

1 can ship immediately.

20 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CSS65A Series
Configuration Open Frame
Output Current 2.71 A
Mounting Type Panel Mount
Type Medical
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 65 W
Primary Type AC-DC
Special Features Dual Input Fuses

Overview

Features:

  • Wide Range AC Input
  • Low profile, Industry Standard Footprint
  • Global Safety Agency Compliance
  • Remote Sense
  • Dual Input Fuses
  • <75mW Off-Load Power Consumption
  • Suitable for BF Rated Equipment

  • Product Added to Cart
    TDK-Lambda
    Power Supply; AC-DC; Medical; 115-230VAC; Output 24V 2.71A; 65W
    Allied Stock #: 71018674
    Mfr's Part #: CSS65A24
    $48.850 Each
    Quantity added: