TapeCase 5-4959-1/2

Image may be a representation.
See specs for product details.
3M VHB. 120 mil; Acrylic - 0.5in DIA Circles
Manufacturer #: 5-4959-1/2
Allied Stock #: 70758856
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$10.09 (Pack of 5)
5 $10.09
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Application General Purpose
Base Material Polyethylene-Terephthalate (PET)
Series VHB Series
Color White
Package Type Box
Width 0.5" (12.7mm)
Tape Type Double Coated, Double Sided
Adhesive Type Acrylic
Product Added to Cart
TapeCase
3M VHB. 120 mil; Acrylic - 0.5in DIA Circles
Allied Stock #: 70758856
Mfr's Part #: 5-4959-1/2
$10.090 Pack of 5
Quantity added: