TapeCase 5-467MP-1-3R

Image may be a representation.
See specs for product details.
3M™ 467MP High Perf. Adhesive Transfer; 2.3mil; Acrylic - 1in x 3in Rectangles
Manufacturer #: 5-467MP-1-3R
Allied Stock #: 70757399
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.38 (Pack of 5)
6 $9.38
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6
Product Specifications
Product Attribute Attribute Value Search
Application General Purpose
Base Material Polycoated Kraft Liner
Series 467MP Series
Package Type Bulk
Width 1" (25.4 mm)
Tape Type Adhesive Transfer Tape
Tape Thickness 0.002" (0.051mm)
Adhesive Type Acrylic
Product Added to Cart
TapeCase
3M™ 467MP High Perf. Adhesive Transfer; 2.3mil; Acrylic - 1in x 3in Rectangles
Allied Stock #: 70757399
Mfr's Part #: 5-467MP-1-3R
$9.380 Pack of 5
Quantity added: