Skip to content

TapeCase 4-5-4466B

3M 4466 Black,Double Coated Polyethylene Foam, 62 mil, Rubber - 4in X 5yd Roll

Mfr. Part #: 4-5-4466B / RS Stock #: 70757854

TapeCase

TapeCase 4-5-4466B

Mfr. Part #: 4-5-4466B
RS Stock #: 70757854

Description

3M 4466 Black,Double Coated Polyethylene Foam, 62 mil, Rubber - 4in X 5yd Roll

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$54.59

Additional Inventory

Can ship in 10 days:

9

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Rubber
Application
Holding, Joining, Mounting
Color
Black
Dimensions
0.00 in W
Length per Roll
15' (4.57m)
Package Type
Roll
Tape Thickness
0.063” (1.6mm)
Tape Type
Double Coated, Double Sided
Type
Rubber

Overview

3M™ Double Coated Polyethylene Foam Tapes 4462W, 4462B, 4466W and 4466B combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.