TapeCase 3-5-4052B

Image may be a representation.
See specs for product details.
3M™ 4052 Black; Double Coated Urethane Foam; 31 mil; Acrylic - 3in x 5yd Roll
Manufacturer #: 3-5-4052B
Allied Stock #: 70757817
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.49 (Each)
1 $81.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Holding, Joining, Mounting
Base Material Polyurethane Foam
Series 4052 Series
Color Black
Package Type Roll
Temperature Range 70 to 100 (21 to 38) deg F (deg C)
Type Foam
Width 3" (76.2mm)
Length per Roll 15' (4.57m)
Tape Type Double Coated, Double Sided
Tape Thickness 0.031" (0.787mm)
Adhesive Type Acrylic, 100
Product Added to Cart
TapeCase
3M™ 4052 Black; Double Coated Urethane Foam; 31 mil; Acrylic - 3in x 5yd Roll
Allied Stock #: 70757817
Mfr's Part #: 3-5-4052B
$81.490 Each
Quantity added: