TapeCase 12X12-6-9088

Image may be a representation.
See specs for product details.
3M™ 9088; Double Coated Polyester Film; 8.3 mil; Acrylic - 12in x 12in Rectangles
Manufacturer #: 12X12-6-9088
Allied Stock #: 70757675
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.40 (Pack of 6)
2 $39.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Application Splicing
Base Material Carrier - Polyester, Liner - Paper
Series 9088 Series
Color Clear
Package Type Bulk
Temperature Range 200 (93) deg F (deg C)
Width 12" (304.8mm)
Tape Type Double Coated, Double Sided
Tape Thickness 0.008" (0.203mm)
Adhesive Type Acrylic, 375
Product Added to Cart
TapeCase
3M™ 9088; Double Coated Polyester Film; 8.3 mil; Acrylic - 12in x 12in Rectangles
Allied Stock #: 70757675
Mfr's Part #: 12X12-6-9088
$39.400 Pack of 6
Quantity added: