TapeCase 12X12-6-4462B

Image may be a representation.
See specs for product details.
3M™ 4462 Black; Double Coated Polyethylene Foam; 31 mil; Rubber - 12in Squares
Manufacturer #: 12X12-6-4462B
Allied Stock #: 70757839
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$41.86 (Pack of 6)
2 $41.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2

Multiples Of: 2
Product Specifications
Product Attribute Attribute Value Search
Application Holding, Joining, Mounting
Series 4462B Series
Color Black
Package Type Bulk
Type Rubber
Width 12" (304.8mm)
Tape Type Double Coated, Double Sided
Tape Thickness 0.031" (0.787mm)
Adhesive Type Rubber

Overview

3M™ Double Coated Polyethylene Foam Tapes 4462W, 4462B, 4466W and 4466B combine a conformable closed cell foam with a rubber adhesive that provides high initial adhesion to a variety of surfaces including polyethylene and polypropylene.

Product Added to Cart
TapeCase
3M™ 4462 Black; Double Coated Polyethylene Foam; 31 mil; Rubber - 12in Squares
Allied Stock #: 70757839
Mfr's Part #: 12X12-6-4462B
$41.860 Pack of 6
Quantity added: