TapeCase 1-5-4016W

Image may be a representation.
See specs for product details.
Double Coated Urethane Foam; 62 mil; Acrylic - 0.5in x 5yd Roll
Manufacturer #: 1-5-4016W
Allied Stock #: 70757778
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 4
Pricing (USD) & Availability
Standard Pricing
$30.53 (Each)
1 $30.53
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Holding, Joining, Mounting
Base Material Polyurethane Foam
Series 4016 Series
Color Natural
Package Type Roll
Temperature Range 70 to 100 (21 to 38) deg F (deg C)
Type Foam
Width 1" (25.4 mm)
Length per Roll 15' (4.57m)
Tape Type Double Coated, Double Sided
Tape Thickness 0.063" (1.6mm)
Adhesive Type Acrylic, 100
Product Added to Cart
TapeCase
Double Coated Urethane Foam; 62 mil; Acrylic - 0.5in x 5yd Roll
Allied Stock #: 70757778
Mfr's Part #: 1-5-4016W
$30.530 Each
Quantity added: