Skip to content

Switchcraft TS2L6M26A

Dura-Twist Threaded Circular Connector, Cable-2-Cable, 6 Pstn, ML, Cable SZ A

Mfr. Part #: TS2L6M26A / RS Stock #: 71019692

Switchcraft

Switchcraft TS2L6M26A

Mfr. Part #: TS2L6M26A
RS Stock #: 71019692

Description

Dura-Twist Threaded Circular Connector, Cable-2-Cable, 6 Pstn, ML, Cable SZ A

In Stock:

14

Price

Qty.

Standard Price

1

$31.52

25

$30.28

50

$28.70

100

$26.80

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 14
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Gold
Contact Type
Pin
Gender
Male
IP Rating
IP68
Mounting Type
Cable Mount
Number of Contacts
6
Termination
Solder ; Crimp
Type
Threaded
Voltage Rating
30 V