Switchcraft HPCP42F1

Image may be a representation.
See specs for product details.
Power Panel Connector; High; 4; 30 A; 1500 VAC (RMS); 10 AWG; 2T Ohms (Min.);
Manufacturer #: HPCP42F1
Allied Stock #: 70214203
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.21 (Each)
50 $4.21
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Panel Mounted High Power Connector
Series HPC Series
Color Black
Contact Resistance 1 Milliohms, 1.5 Milliohms after 1000 Insertions⁄Withdrawals
Contact Type Pin
Current Rating 50 A
Grade Medical, Industrial
Insulation Resistance 2T Ohms (Min.)
Contact Material Copper Alloy
Housing Material Thermoplastic
Mounting Type Panel Mount
Number of Contacts 4
Number of Poles 4 Pole
Termination Faston
Type Panel Plug
Wire Size #10
Agency Approvals UL
Voltage Rating 1500 V
Primary Type High Power Speaker
IP Rating IP25

Overview

High Power Connector

  • Panel mounts have two different faston terminal sizes, 0.187 in. and 0.250 in.
  • Panel mounts offered with two different flange depths, 0.100 in. and 0.200 in.
  • Right angle or straight PC board terminals on panel mounts

  • Available with 0.187" or 0.250" Faston Terminals, Both Rated at 50 Amps Per UL 1977
  • Available In Two Panel Depths, 0.100" or 0.200"
  • "Push-to-Lock" Mating Design, No 1/4 Turn to Engage Contacts

  • Product Added to Cart
    Switchcraft
    Power Panel Connector; High; 4; 30 A; 1500 VAC (RMS); 10 AWG; 2T Ohms (Min.);
    Allied Stock #: 70214203
    Mfr's Part #: HPCP42F1
    $4.210 Each
    Quantity added: