Switchcraft HPCP41F

Image may be a representation.
See specs for product details.
Conn; Electrical; High Power Speaker; Pnl Plug; Pin Cont; Medical; Industrial Grade
Manufacturer #: HPCP41F
Allied Stock #: 70214199
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.68 (Each)
1 $5.68
25 $5.45
50 $5.16
100 $4.83
250 $4.26
Availability

153 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Panel Mounted High Power Connector
Series HPC Series
Color Black
Contact Resistance 1 Milliohms, 1.5 Milliohms after 1000 Insertions⁄Withdrawals
Contact Type Pin
Current Rating 50 A
Depth 0.200
Grade Medical, Industrial
Insulation Resistance 2T Ohms (Min.)
Contact Material Copper Alloy
Housing Material Thermoplastic
Mounting Type Panel Mount
Number of Contacts 4
Number of Poles 4 Pole
Termination Faston
Type Panel Plug
Wire Size #10
Agency Approvals UL
Voltage Rating 1500 V
Primary Type High Power Speaker
IP Rating IP25

Overview

High Power Connectors Panel Mounts and Cord plugs

  • Panel mounts have two different faston terminal sizes, 0.187 in. and 0.250 in.
  • Panel mounts offered with two different flange depths, 0.100 in. and 0.200 in.
  • Right angle or straight PC board terminals on panel mounts

  • Available with 0.187" or 0.250" Faston Terminals, Both Rated at 50 Amps Per UL 1977
  • Available In Two Panel Depths, 0.100" or 0.200"
  • "Push-to-Lock" Mating Design, No 1/4 Turn to Engage Contacts

  • Product Added to Cart
    Switchcraft
    Conn; Electrical; High Power Speaker; Pnl Plug; Pin Cont; Medical; Industrial Grade
    Allied Stock #: 70214199
    Mfr's Part #: HPCP41F
    $5.680 Each
    Quantity added: