Switchcraft C3M

Image may be a representation.
See specs for product details.
3 Way Panel Mount XLR Connector; Male; Silver Plated Contacts; 125 V ac
Manufacturer #: C3M
Allied Stock #: 70214151

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.11 (Each)
1 $12.11
25 $11.62
50 $11.02
100 $10.30
250 $9.08
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Q-G® Male Receptacle
Angle Straight
Series C Series
Connector Type Male
Diameter 0.813 in.
Length 1.008" (25.6032mm)
Mounting Type Panel Mount
Number of Contacts 3
Termination Screws
Type Plug
Primary Type XLR

Overview

Panel or Chassis Mount Male XLR Receptacles

Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
Flange has three 0.140 " Dia. Holes for #5-40 mounting screws. Mounts from front of panel or chassis in 0.766 " Dia. Hole.

Product Added to Cart
Switchcraft
3 Way Panel Mount XLR Connector; Male; Silver Plated Contacts; 125 V ac
Allied Stock #: 70214151
Mfr's Part #: C3M
$12.110 Each
Quantity added: