Switchcraft AAA5MWZ

Image may be a representation.
See specs for product details.
XLR Connectors AG PLT 5 PIN; Male; White
Manufacturer #: AAA5MWZ
Allied Stock #: 70930287
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • This item cannot be backordered online. Maximum order amount is 92
Pricing (USD) & Availability
Special Pricing
$4.299 (Each)
1 $4.299
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$8.07 (Each)
1 $8.07
25 $7.75
50 $7.34
100 $6.87
Availability

92 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series TA Series

Overview

Switchcraft Tini-QG Mini XLR & XLR - TA Series Connectors:

Switchcraft Tini-QG Mini XLR Connectors offer a mini XLR package in cable, panel and surface mount configurations. Switchcraft Tini-QG Mini XLR Connectors deliver 0.01 ohm maximum contact resistance, 5A 125VAC current rating, 510,000 megaohm insulation resistance, and 1000V dielectric strength. Switchcraft XLR connectors, are available in standard or mini sized plugs and receptacles. The 3-7 contact connectors with electrically integral ground terminal are available with silver or gold plated contacts, nickel, black or satin finish housings.


Series Features:

  • Switchcraft’s industry standard AAA series XLR, Tini-QG® Mini XLR, and DE series pane mount XLR, now available in white
  • A wide range of contact configuration available with gold or silver plated contacts
  • FLEX RELIEFF – Protects by minimizing cable bending stress
  • LATCHLOCK – Positive latch system assures high integrity
  • STRAIN RELIEF – Rugged internal clamp holds cable tightly
  • STYLE – Streamlined, miniaturized with nickel-plated metal
  • COLOR ESCUTCHEONS – Attractive color escutcheons

    Tini-QG Mini XLR Connectors:
  • Series TA(*)F, TA(*)FB, TA(*)FL and TA(*)FLB – Straight female cord plug
  • Series TA(*)M, TA(*)MB, TA(*)ML and TA(*)MLB – Straight male cord plug
  • Series TB(*)M and TB(*)MB – Chassis/panel mount male receptacle
  • Series TY(*)F and TY(*)FPC – Chassis/panel, female receptacle, choice of solder lugs or P.C. terminations.
  • Series TLP – Looping Plugs
  • Series TBA(* *) – Audio Adapters
  • Series TRA(*)M – PC Mount Male Receptacles
  • Series TRG(*) – Reverse Gender Panel Mount, Cord Mount

    Series Applications:
  • Stage or architectural lighting
  • 3, 4 and 5-pin DMX connectors
  • Audio applications
  • Color-coding studio connections

  • Product Added to Cart
    Switchcraft
    XLR Connectors AG PLT 5 PIN; Male; White
    Allied Stock #: 70930287
    Mfr's Part #: AAA5MWZ
    $4.299 Each
    Quantity added: