Switchcraft A4M

Image may be a representation.
See specs for product details.
Conn; AV; XLR; Plug; 4 Cont; Cbl Mnt; Insulated; Q-G/A4M Series; Solder; Brass Cont Mtl
Manufacturer #: A4M
Allied Stock #: 70214548

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.90 (Each)
1 $8.90
25 $8.54
50 $8.10
100 $7.56
250 $6.68
Availability

1159 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Q-G® Straight Male Cord Plug
Angle Straight
Series A Series
Connector Type Straight Male Cord Plug
Contact Plating Silver
Diameter 0.74 in.
Length 2.78" (70.612mm)
Body Material Zinc
Contact Material Brass
Housing Material Zinc, Nickel Plated
Mounting Type Cable
Number of Contacts 4
Termination Solder
Type Plug
Insulation Type Insulated
Primary Type XLR

Overview

Connector, Zinc, Nickel Plated Housing Material, Brass, Silver Plated Contact Material

Plugs and receptacles offer up to 5-contact versatility by means of up to four circuit contacts plug electrically integrated ground terminal on shell. Neoprene cable strain relief bushing keyed to shell; ribbed for easy access to male plugs. Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Right angle configuration reduces "cable clutter."
Straight female cord plug with standard latchlock. Available in 3-7 pin versions.

Product Added to Cart
Switchcraft
Conn; AV; XLR; Plug; 4 Cont; Cbl Mnt; Insulated; Q-G/A4M Series; Solder; Brass Cont Mtl
Allied Stock #: 70214548
Mfr's Part #: A4M
$8.900 Each
Quantity added: