Superior Electric SLI1000X

Image may be a representation.
See specs for product details.
UPS; Home/Office; Network; 230VAC Out; 700/1000 W/VA; 230VAC Sup; 5min. Bkup; 16kg
Manufacturer #: SLI1000X
Allied Stock #: 70120941
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$716.49 (Each)
1 $716.49
5 $659.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header SLI Series Line-Interactive Sine Wave Output UPS
Battery Type Sealed, Lead-Acid, Maintenance-Free, Valve-Regulated
Series SLI Series
Capacity 1000 VA
Dimensions 240 H x 162 W x 401 D
Frequency, Output 50⁄60 Hz
Input Voltage 154 to 288
Interface Front Panel Control (User Interface)
Mounting Type Free Standing
Output Type (6) IEC-320 C13
Power Rating 700 W ; 1000 VA
Standards UL, cUL, CE
Supply Voltage 230 VAC
Operating Temperature 0 to +40 °C
Type Home/Office, Network
Voltage, Nominal 230
Output Voltage 230 VAC
Weight 35.3 lbs. (16 kg)
Input Type IEC 320
Operation Line-Interactive
Voltage Regulation -10% to +6% of Nominal (On Utility), ± 5% (RMS) (On Battery)
Voltage, Battery 24 VDC
Communication RJ45, RS232
Time, Backup 5 min.

Overview

SLI Series Uninterruptible Power Supplies, 230 VAC Nominal Voltage, 50/60 Hz Output Frequency

  • Advanced battery management technology doubles battery service life
  • Extended battery modules (EBMs) increase run time capacity
  • Buck and double boost voltage regulation
  • Load segment control
  • Hot-swappable batteries simplify service
    The incorporate load segment capabilities (separate receptacle groups) which enable scheduled shutdowns and load shedding as well as maximum run time for each critical device. to preserve battery power for more critical equipment connected to the UPS, shut down and power up load segments are user-defined, feature rich communications and UPS power management software provide extensive control and monitoring.

  • Product Added to Cart
    Superior Electric
    UPS; Home/Office; Network; 230VAC Out; 700/1000 W/VA; 230VAC Sup; 5min. Bkup; 16kg
    Allied Stock #: 70120941
    Mfr's Part #: SLI1000X
    $716.490 Each
    Quantity added: