Superior Electric SEG1500

Image may be a representation.
See specs for product details.
UPS system; cabinet model; IN:120V; OUT:1500VA; 1050W; full/half 11/30 minutes
Manufacturer #: SEG1500
Allied Stock #: 70120945
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$1520.31 (Each)
1 $1520.31
3 $1444.29
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SEG Series
Dimensions 13.8 H x 7.6 W x 18.9 D
Output Type (6) 5-15R
Power Rating 1050 W
Supply Voltage 120 VAC
Type Network
Output Voltage 120 VAC
Weight 68.4 lbs. (31 kg)
Input Type 5-15P
Operation Online
Time, Backup 11 min.

Overview

SEG Series STABILINE® Uninterruptible Power Supplies

  • True regenerative on-line design
  • Input power factor correction
  • Extended battery ready
  • Frequency converter capability
  • Built-in surge protection
  • Microprocessor control & communications
  • 2U rack mount enclosure
  • Wide input voltage window

  • Product Added to Cart
    Superior Electric
    UPS system; cabinet model; IN:120V; OUT:1500VA; 1050W; full/half 11/30 minutes
    Allied Stock #: 70120945
    Mfr's Part #: SEG1500
    $1,520.310 Each
    Quantity added: