Superior Electric BP21BLN-1 PKG

Image may be a representation.
See specs for product details.
Binding Post; Single; Mini Fluted Nut; 15A; 1000V; Nickel Plated Brass; Blue
Manufacturer #: BP21BLN-1 PKG
Allied Stock #: 70349428

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$10.53 (Each)
1 $10.53
3 $10.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 5-Way Series
Color Blue
Type Binding Post
Primary Type Binding Post

Overview

30 A, 1000 V, UL Recognized, Double Assembly 5-Way® Binding Posts

Double assembly types provide fast, accurate 3/4 inch (19 mm) center mounting. Current ratings and basic dimensions same as single types. Available in red/red, black/black, and red/black thumbnut color choices in standard, miniature and 10-32 stud styles. Insulating parts black only. Types listed have gold plated, nickel plated, and tin plated brass current carrying parts. Custom color ring double assembly types are also available. All parts meet NAFTA requirements.

Product Added to Cart
Superior Electric
Binding Post; Single; Mini Fluted Nut; 15A; 1000V; Nickel Plated Brass; Blue
Allied Stock #: 70349428
Mfr's Part #: BP21BLN-1 PKG
$10.530 Each
Quantity added: