Superior Electric 3PN116C

Image may be a representation.
See specs for product details.
Transformer; Variable; 0 to 140V Vo; 10A Io; 1.4kVA; 120V Vi; Panel; Knob
Manufacturer #: 3PN116C
Allied Stock #: 70120742

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$585.32 (Each)
1 $585.32
2 $557.45
3 $536.86
6 $521.37
Availability

22 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 116C Series Powerstat® Variable Transformer
Series POWERSTAT 116C Series
Capacity 1.4 kVA (Max.)
Configuration Enclosed
Frequency 50/60 Hz
Mounting Type Bench
Number of Outlets 1
Power Rating 1.6 kVA
Termination Cord and Plug
Type Variable Transformer
Voltage, Primary 120 VAC
Voltage, Secondary 0-120/0-140 VAC
Cord Length 72 "
Knob Rotation CW
Current, Secondary 10 A
Phase 1

Overview

POWERSTAT® Variable Transformers with patented POWERKOTE® Coils provide a simple rugged method of controlling electrical voltage current and power. They take in utility line voltage and provide continuously adjustable output voltage. Most frame sizes are available with a boost option to allow operation up to 17% above input nominal. Open construction models have letter U suffix in the type number and have the shaft extending from the end of the assembly for panel mounting. Other models, including motorized also are available. Call Allied for details. Attributes: Prefix — L = Enclosed, 3PN = 3-wire cord receptacle; Suffix — U = Open construction, T = Terminal enclosure. Meet NAFTA requirements.

Product Added to Cart
Superior Electric
Transformer; Variable; 0 to 140V Vo; 10A Io; 1.4kVA; 120V Vi; Panel; Knob
Allied Stock #: 70120742
Mfr's Part #: 3PN116C
$585.320 Each
Quantity added: