Sunon Fans KDE1205PFV1 11.MS.A.GN

Image may be a representation.
See specs for product details.
Fan; DC; 12V; 50x50x10mm; Sq; 13CFM; 1.3W; 30dBA; 5200RPM; Wire Leads
Manufacturer #: KDE1205PFV1 11.MS.A.GN
Allied Stock #: 70225883

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Air Flow 13 CFM (368 L/Min.)
Bearing Type Vapo
Series KDE Series
Configuration Square
Current Rating 0.11 A
Dimensions 2 x 2 x 0.4 In. (50 x 50 x 10 mm)
Fan Type DC
Material Plastic
Power Rating 1.3 W
Size 2 x 0.4 (50 x 10) In. (mm)
Speed 5200 RPM
Static Pressure 0.14 In. H2O (34.9 Pa)
Termination Wire Leads
Type Square
Weight 20 g
Noise Level 30 dBA
Rotation CW
Voltage Rating 12 VDC
Primary Type Fans
Size, Approximate 2 x 2 In. (50 x 50 mm)
Approximate Thickness 0.4 In. (10 mm)
Product Added to Cart
Sunon Fans
Fan; DC; 12V; 50x50x10mm; Sq; 13CFM; 1.3W; 30dBA; 5200RPM; Wire Leads
Allied Stock #: 70225883
Mfr's Part #: KDE1205PFV1 11.MS.A.GN
$4.730 Each
Quantity added: