Skip to content

Sunon Fans HA40201V4-000U-999

DC Fan, 12V, 40x40x20mm, 5.5CFM, 0.6W, 12.8dBA, 4700RPM, Wire Leads

Mfr. Part #: HA40201V4-000U-999 / RS Stock #: 70226027

Sunon Fans

Sunon Fans HA40201V4-000U-999

Mfr. Part #: HA40201V4-000U-999
RS Stock #: 70226027

Description

DC Fan, 12V, 40x40x20mm, 5.5CFM, 0.6W, 12.8dBA, 4700RPM, Wire Leads

Out of Stock

Price

Qty.

Standard Price

1

$5.96

3

$5.66

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
5.5 CFM (156 L/Min.) CGM
Approximate Size
1.6 x 1.6 In. (40 x 40 mm)
Approximate Thickness
0.8 In. (20 mm)
Bearing Type
Vapo
Configuration
Square
Current Rating
0.046 A
Fan Type
DC
Material
Plastic
Noise Level
12.8 dBA
Power Rating
0.6 W
Primary Type
Fan
Rotation
CW Degree(s)
Series
HA Series
Size
1.6 x 0.8 (40 x 20) In. (mm)
Speed
4700 RPM
Static Pressure
0.08 In. H2O (19.9 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
12 VDC
Weight
30.6 g

Overview

Features:
  • Low Starting Voltage
  • Super Silence
  • Superior Sound Quality System: The Threshold Noise Bellows 20 phon, the Minimum Level That Is Discernible in Daily Living
  • High Air Flow
  • Low Rotational Speed

    Applications:
  • Set Top Box, DVR, Blu-Ray Player, DVD Player, PVR, Multimedia Player, Medical PC