Struthers-Dunn 219BBXPLM-120VAC

Image may be a representation.
See specs for product details.
Relay; 10 A; 120 VAC @ 5 A⁄ 125 VDC @ 0.5 A; 120 VAC; DPDT & 2
Manufacturer #: 219BBXPLM-120VAC
Allied Stock #: 70213538
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$171.87 (Each)
1 $171.87
5 $166.71
10 $156.41
25 $144.37
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header 219 Series Industrial Relay
Series 219 Series
Current Rating 10 A
Dimensions 2.625" L x 1.468" W x 2.593" H
Contact Material Silver Alloy
Mounting Type Socket
Number of Pins 12 Pin
Standards UL ; CSA
Maximum Operating Temperature 80 °C
Minimum Operating Temperature -40 °C
Termination QC Tabs
Product Description This 219 Series standard throughout industrial applications which many other relays are measured against. Capable of up to four poles double throw or six poles single throw. Contact arrangements are easily customized for special applications.
Contact Form DPDT, DPST-NO
Dielectric Rating 1500 V (RMS)
Function General Purpose
Coil Resistance 2700 Ohms
Relay Type Electromechanical Relay
Voltage Rating 240 VAC
Voltage, Control 120 VAC ; 110/115/120/125 VAC

Overview

Plug-In Electromechanical Panel Mount Relay

  • 25 ns operate time
  • 20 ns release time
  • Molded plastic insulation material

  • Product Added to Cart
    Struthers-Dunn
    Relay; 10 A; 120 VAC @ 5 A⁄ 125 VDC @ 0.5 A; 120 VAC; DPDT & 2
    Allied Stock #: 70213538
    Mfr's Part #: 219BBXPLM-120VAC
    $171.870 Each
    Quantity added: