Storm Interface 5001-200103

Image may be a representation.
See specs for product details.
Toughened Display Bezel; No LCD; Sealed; Clear; Scratch Resistant; Anti-Reflective
Manufacturer #: 5001-200103
Allied Stock #: 70102234
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.51 (Each)
1 $40.51
5 $39.29
10 $38.13
Availability

0 can ship immediately.

25 on order.

Estimated Mfr. Lead Time: 6 weeks

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 5000 Series
Current Rating 50 mA
Interface Touchscreen
Mounting Type Panel Mount
Type LCD
Resolution, Display 122 × 32
Voltage Rating 24 VDC
Primary Type Bezel
Special Features Clear, Scratch Resistant, Anti-Reflective Display Window

Overview

Used to scroll through menus and select options, the 5000 Series is more than just a toughened display. It's also an interactive device.

Three responsive keys provide an intuitive operator interface that is familiar to any cell phone user. The weather and vandal resistant housing, protects the display in harsh industrial or outdoor applications.

STORM 5000 Series is offered with an optional backlit 4 line × 20 character LCD fitted. Or the bezel can be specified as a non-loaded device — ready to accept your chosen graphic or character, LCD or VFD.

Features:

  • Weather and Vandal Resistant Housing
  • Clear, Scratch Resistant, Anti-Reflective Window
  • Responsive Menu Navigation and Option Select Keys
  • Available with a 4-Line/20 Character Back-Lit LCD
  • Available “Non-Loaded” — Ready to Accept Your LCD or VFD
  • Storm's RS-232 Keypad Interface Can Be Used to Drive the LCD

  • Product Added to Cart
    Storm Interface
    Toughened Display Bezel; No LCD; Sealed; Clear; Scratch Resistant; Anti-Reflective
    Allied Stock #: 70102234
    Mfr's Part #: 5001-200103
    $40.510 Each
    Quantity added: