Steinel 34870

Image may be a representation.
See specs for product details.
Heat Gun; 120 VAC; 1600 W; HG2310LCD
Manufacturer #: 34870
Allied Stock #: 70027046

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Item updated.
See Part #: 70960224
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 34000 Series
Weight 33 oz.
Power Output 1600 W
Temperature, Variable 120 to 1200 F (48.9 to 648.9 C)
Voltage Rating 120 VAC
Volume, Airflow 3.6-17.6 CFM

Overview

Replacement Resistance Soldering, 3 " Length, 1/8 " Electrode Diameter

STEINEL thermocouple control makes adjustments to achieve the desired air temperature output.
Programmable IntelliTemp™ Heat Gun with LCD Display: Lockable Override Control™ of temperature and airflow output settings.
With LOC Lockable Override Control™ of temperature and airflow output settings. LCD display enables temperature selection in 10 °F increments.

Product Added to Cart
Steinel
Heat Gun; 120 VAC; 1600 W; HG2310LCD
Allied Stock #: 70027046
Mfr's Part #: 34870
$319.010 Each
Quantity added: