Steinel 07082

Image may be a representation.
See specs for product details.
Pinpoint Reducer; 3.25" x 1.5" x 1.5"; For Electronic Heat Guns; 7000 Series
Manufacturer #: 07082
Allied Stock #: 70369841
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$35.97 (Each)
1 $35.97
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series 7000 Series
Depth 1-1/2" (38.1mm)
Dimensions 3.25 x 1.5 x 1.5" (82.55 x 38.1 x 38.1mm)
For Use With HG2510ESD ; HG2310LCD ; HL2010E ; HL1910E
Height 3-1/4" (82.55mm)
Weight 0.7 lbs (318g)
Width 1-1/2" (38.1mm)
Alternate Mfr Part Number 110049668

Overview

Pinpoint reducer for use with the Steiner® professional heat guns.

Attaches to 9mm Reducer Nozzle. Provides a precisely concentrated stream of hot air. Used for welding or soldering. Can be used as a base for specialized attachments. Can be used on electronic professional heat guns only (HG2510ESD, HG2310LCD, HL2010E, HL1910E)

All STEINEL accessories are precision formed from high-grade, polished stainless steel for superior performance and reliability.

Product Added to Cart
Steinel
Pinpoint Reducer; 3.25" x 1.5" x 1.5"; For Electronic Heat Guns; 7000 Series
Allied Stock #: 70369841
Mfr's Part #: 07082
$35.970 Each
Quantity added: