Staubli 66.9407-05021

View More
Image may be a representation.
See specs for product details.
4 mm connecting lead 50 cm black
Manufacturer #: 66.9407-05021
Allied Stock #: 71027932

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 40
Pricing (USD) & Availability
Standard Pricing
$18.08 (Each)
1 $18.08
10 $16.07
25 $14.47
50 $13.16
100 $12.06
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Staubli Test Leads & Accessories for Extra-Low-Voltages:

The extremely wide range of Staubli connectors covers all industrial applications. Whatever type, all Staubli couplings adhere to the strict rules of ergonomics, safety and long term leak- proof characteristics, for more efficient and economical applications. Staubli engineers focus on developing connection solutions, including quick couplings, multi-couplings, tool changers for robots and more, exactly suited to the requirements of each industry.


Features:

  • Gold plated machined brass contacts
  • Rated voltage of 1000V
  • Rated current of 32A
  • Available in variety of colors

    Applications:
  • Automotive (car manufacturing plant equipment)
  • Motorsports
  • Aeronautics (plant equipment)
  • Cooling
  • Military
  • Nuclear
  • Energy
  • Off Shore
  • Railway
  • Chemical
  • Medical
  • Plastic processing
  • Machine tool
  • Engineering
  • Iron & steel Industry

  • Product Added to Cart
    Staubli
    4 mm connecting lead 50 cm black
    Allied Stock #: 71027932
    Mfr's Part #: 66.9407-05021
    $18.080 Each
    Quantity added: