Staubli 32.0011P0001

Image may be a representation.
See specs for product details.
Male Cable Mount Solar Conn Coupler; Cable CSA1.5 to 2.5mmsq; Rated At 22A; 1000 V
Manufacturer #: 32.0011P0001
Allied Stock #: 70749725
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.73 (Each)
5 $2.73
60 $2.48
125 $2.34
250 $2.19
Availability

0 can ship immediately.

450 can ship in 4 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5
Product Specifications
Product Attribute Attribute Value Search
Series 32 Series

Overview

Staubli Test Leads & Accessories for Extra-Low-Voltages:

The extremely wide range of Staubli connectors covers all industrial applications. Whatever type, all Staubli couplings adhere to the strict rules of ergonomics, safety and long term leak- proof characteristics, for more efficient and economical applications. Staubli engineers focus on developing connection solutions, including quick couplings, multi-couplings, tool changers for robots and more, exactly suited to the requirements of each industry.


Features:

  • Gold plated machined brass contacts
  • Rated voltage of 1000V
  • Rated current of 32A
  • Available in variety of colors

    Applications:
  • Automotive (car manufacturing plant equipment)
  • Motorsports
  • Aeronautics (plant equipment)
  • Cooling
  • Military
  • Nuclear
  • Energy
  • Off Shore
  • Railway
  • Chemical
  • Medical
  • Plastic processing
  • Machine tool
  • Engineering
  • Iron & steel Industry

  • Product Added to Cart
    Staubli
    Male Cable Mount Solar Conn Coupler; Cable CSA1.5 to 2.5mmsq; Rated At 22A; 1000 V
    Allied Stock #: 70749725
    Mfr's Part #: 32.0011P0001
    $2.730 Each
    Quantity added: