StarTech.com PEX2IDE
1 Port PCI Express IDE Controller Adapter Card - Storage controller - ATA
Mfr. Part #: PEX2IDE / RS Stock #: 72015422
Price
Qty.
Standard Price
1
$32.45
10
$29.53
20
$28.55
50
$27.25
Product Specifications
Product Attribute
Attribute Value
Search
Bus Type
PCI Express
Connector Type
1x PCI Express x1
Interface
IDE
Internal Ports
1 - IDE (40 Pin, EIDE/PATA)
Number of Ports
1
Power Source
Bus-Powered
Type
PCI Express IDE Controller Adapter Card
Warranty
Lifetime
Overview
This PCI Express IDE Controller Adapter Card provides a cost-effective way to use legacy drives with modern computers, by converting a PCI Express port into an IDE port.
Providing data burst transfer rates of up to 133MBps and support for PIO 0/1/2/3/4 and UDMA 33/66/100/133 operating modes, the IDE controller card offers an efficient way to add an IDE channel with support for two IDE drives on the same channel.
A complete dual profile solution, the PCI Express IDE controller card provides both standard and low profile brackets for adapting to slimline or small form factor system applications.