Skip to content
StarTech.com

StarTech.com ST4300MINU3W

Mfr. Part #: ST4300MINU3W
Allied Stock #: 72015188

Description

4 Port Portable SuperSpeed Mini USB 3.0 Hub - White

In Stock:

5

Price

Qty.

Standard Price

1

$31.67

10

$29.77

20

$29.30

50

$28.82

Additional Inventory

Can ship in 10 days:

172

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute
Attribute Value
Bus Type
USB 3.0
Color
White
Data Rate
5 Gbps
External Ports
4 - USB 3.0 Type-A, USB 3.0 Type-A
Number of Ports
4
Power Source
Bus-Powered
USB Channels
USB 3.0 - 5 Gbit/s
Warranty
2 Years