Skip to content
StarTech.com

StarTech.com ST12MHDLAN2K

Mfr. Part #: ST12MHDLAN2K
Allied Stock #: 72014791

Description

HDMI over IP Extender Kit with Video Wall Support - 1080p

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$774.42

Additional Inventory

Can ship in 10 days:

194

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Audio Support Yes
Cable Type Cat 5e UTP or better
Connector A 1 - HDMI, 1 - RJ-45, 2 - RJ-11, 2 - 3.5 mm Audio, 2 - 3.5 mm Mini-Jack
Connector B 1 - RJ-45, 1 - HDMI, 2 - RJ-11, 2 - 3.5 mm Audio, 2 - 3.5 mm Mini-Jack
Connector Type --
Includes HDMI Transmitter, HDMI Receiver, CAT5 Cable, RJ-11 to RS-232 Adapters, RJ-11 Cables, IR Blaster, IR Receiver, Universal Power Adapters (NA/JP, EU, UK, ANZ), Hardware Kit, Foot Pads, User Manual
Number of Ports --
Power Source AC Adapter
Resolution 1920x1080 @60Hz
Standards --
Video Input --
Video Output --