Skip to content
StarTech.com

StarTech.com ST10000SPEXI

Mfr. Part #: ST10000SPEXI
Allied Stock #: 72014781

Description

1-Port 10G Ethernet Network Card - PCI Express - Intel Chip - 10GBase-T/NBASE-T

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$492.03

5

$462.50

10

$452.67

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute
Attribute Value
Bus Type
PCI Express
Compatibility
10 Gbps/5G/2.5G/1G/100 Mbps
Connector Type
1 - PCI Express x4, 1 - RJ-45
Data Rate
10 Gbps
Includes
10G network card, low-profile bracket, quick-start guide
Number of Ports
1
Standards
IEEE 802.3an (10GBASE-T), IEEE 802.3ab (1GBASE-T), IEEE 802.3u (100BASE-T)

NBASE-T
Warranty
2 Year Warranty