Skip to content
StarTech.com

StarTech.com ECUSB3S11

Mfr. Part #: ECUSB3S11
Allied Stock #: 72013786

Description

1 Port Flush Mount ExpressCard USB 3.0 Card Adapter with UASP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$35.69

5

$33.91

10

$33.20

25

$32.48

Additional Inventory

Can ship in 10 days:

47

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart

Product Specifications

Product Attribute
Attribute Value
Bus Type
ExpressCard
Connector Type
ExpressCard (34mm)
External Ports
USB 3.0 Type-A
Number of Ports
1
Power Source
Bus-Powered
USB Channels
USB 3.0 - 5 Gbit/s
Warranty
2 Years