Skip to content

StarTech.com EC13942

2 Port ExpressCard Laptop 1394a Firewire Adapter Card

Mfr. Part #: EC13942 / RS Stock #: 72013785

StarTech.com

StarTech.com EC13942

Mfr. Part #: EC13942
RS Stock #: 72013785

Description

2 Port ExpressCard Laptop 1394a Firewire Adapter Card

Out of Stock

Price

Qty.

Standard Price

1

$65.87

5

$60.60

10

$58.62

25

$55.99

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
ExpressCard
Connector Type
1x Express Card ; 34 mm
Data Rate
400 Mbps
External Ports
2 - FireWire 400 (6 pin, IEEE 1394a)
Interface
FireWire 400
Number of Ports
2
Power Source
Bus-Powered
Type
2 Port ExpressCard
Warranty
Lifetime

Overview

This 2 Port ExpressCard Laptop 1394a Firewire Adapter Card provides a stable platform for virtually any FireWire 400 device connection.
Ensuring seamless operation with peripherals connected through FireWire 400, the ExpressCard 1394a FireWire Adapter supports data transfer rates at up to 400Mbps - perfect for connecting FireWire-capable multimedia devices, editing multimedia content or simply transferring large volumes of data from a computer to FireWire-connected external storage.