Skip to content
StarTech.com

StarTech.com SATA18RA1

Mfr. Part #: SATA18RA1
Allied Stock #: 72013130

Description

18in SATA to Right Angle SATA Serial ATA Cable - 18in SATA Cable - 18 SATA

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1

$11.77

10

$10.48

20

$10.01

50

$9.18

100

$8.36

200

$7.77

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Cable Length 1.5 ft
Connector A 1 - SATA Receptacle
Connector B 1 - SATA (7 pin, Data) Receptacle
Includes 18in SATA to Right Angle SATA Serial ATA Cable
Type SATA Cables
Warranty Lifetime Warranty

Overview

The SATA18RA1 Right Angle (90-degree) SATA Cable features a standard (straight) SATA receptacle as well as a right-angled SATA receptacle, providing a simple 18-inch connection to a Serial ATA drive, with full SATA 3.0 bandwidth support of up to 6Gbps when used with SATA 3.0 compliant drives.

The right-angled SATA connection enables you to plug in your Serial ATA hard drive in hard to reach areas or tight spaces, while the low profile and flexible design of the cable improves airflow and reduces clutter in your computer case, helping to keep the case clean and cool.

Constructed of only top quality materials and designed for optimum performance and reliability this 18" SATA cable is backed by our lifetime warranty.

As an alternative, StarTech.com also offers an 18in Left Angle SATA cable (SATA18LA1), which provides the same simple installation as this right angled SATA cable, but allows the cable to connect to the SATA drive from the opposite direction.
Close
SuccessProduct Added to Cart
StarTech.com
18in SATA to Right Angle SATA Serial ATA Cable - 18in SATA Cable - 18 SATA
Allied Stock #: 72013130
Mfr's Part #: SATA18RA1
$11.770 Each
Quantity added: