StarTech.com LTUB1MWH
Apple Lightning or Micro USB to USB Cable - 1m (3ft) - White
Mfr. Part #: LTUB1MWH / RS Stock #: 72011817
Product Specifications
Product Attribute
Attribute Value
Search
Connector A
Apple Lightning Connector Male
Connector B
USB 2.0 Type-A Male
Includes
Lightning ; Micro USB To USB Combo Cable
Jacket Color
White
Jacket Material
Polyvinyl Chloride
Warranty
2 Years
Wire Size
24 AWG ; 28 AWG
Overview
Tired of carrying around multiple cables for charging and syncing your different mobile devices?
This convenient 2-in-1 cable lets you charge and sync either your Apple Lightning equipped devices or your Android™ mobile devices, through an available USB port on your PC or Mac computer.
Offering both a Lightning connector for your iPhone, iPod or iPad and a Micro USB connector for your Android phone or tablet, this is the perfect cable for all your mobile charging needs.
The LTUB1MWH white 2-in-1 charge-and-sync cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.