Skip to content

StarTech.com ISAS88881

1m External Mini SAS Cable - Serial Attached SCSI SFF-8088

Mfr. Part #: ISAS88881 / RS Stock #: 72011746

StarTech.com

StarTech.com ISAS88881

Mfr. Part #: ISAS88881
RS Stock #: 72011746

Description

1m External Mini SAS Cable - Serial Attached SCSI SFF-8088

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$85.03

5

$80.78

10

$79.08

25

$77.38

Additional Inventory

Can ship in 10 days:

9

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3.28084 ft
Connector A
1x SFF-8088 (26-pin, External Mini-SAS) Latching Plug
Connector B
1 - SFF-8088 (26-pin, External Mini-SAS) Latching Plug
Connector Type Cable end 1
SFF-8088
Connector Type Cable end 2
SFF-8088
Includes
1 m External Serial Attached SCSI SAS Cable SFF-8088 To SFF-8088
Type
Mini SAS Cable
Warranty
Lifetime

Overview

The ISAS88881 1m External SAS Cable is designed for high-performance networks, servers, workstations and desktops, supporting data transfer rates of up to 6 Gbps.

This durable Mini SAS cable features SFF-8088 to SFF-8088 plugs for connecting your external SAS devices (controllers, hard drives, SAN storage area network, etc.), and it is TAA-compliant for Federal (GSA Schedule) purchases.

Constructed of high quality materials this 1-meter SAS cable is backed by StarTech.com's Lifetime Warranty.