Skip to content

StarTech.com TBLT3MM1MA

3 ft 1m Thunderbolt 3 Cable with 100W Power Delivery - 40Gbps

Mfr. Part #: TBLT3MM1MA / RS Stock #: 72011722

StarTech.com

StarTech.com TBLT3MM1MA

Mfr. Part #: TBLT3MM1MA
RS Stock #: 72011722

Description

3 ft 1m Thunderbolt 3 Cable with 100W Power Delivery - 40Gbps

In Stock:

1

Price

Qty.

Standard Price

1

$131.28

5

$123.41

10

$119.47

25

$115.53

Additional Inventory

Can ship in 10 days:

1

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
Thunderbolt 3 USB-C Male
Connector B
Thunderbolt™ 3 USB-C Male
Includes
Thunderbolt 3 USB-C Cable
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Warranty
2 Years

Overview

This Thunderbolt 3 cable lets you deliver video and data to your Thunderbolt and USB-C devices from a Thunderbolt 3 laptop. Unbelievable Data Transfer Speeds Transfer a 4K movie in seconds and complete backups in minutes with this Thunderbolt 3 USB-C cable, supporting data transfer rates of 40Gbps when connected to a Thunderbolt 3 device. You can transfer photo and video files at four times the speed of a USB 3.1 (10Gbps) cable. Enjoy Full 5K Video or Dual 4K Video The cable supports up to 5K 60Hz video for astonishing resolution, contrast, and color depth with a Thunderbolt monitor. Or, use the cable with a Thunderbolt 3 dock to drive dual 4K displays. Experience Versatile Power Delivery The Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop. It lets you keep your Thunderbolt 3 devices powered without needing an additional power supply. Enable Thunderbolt Networking The cable gives you an easy way to bridge multiple Thunderbolt 3 USB-C enabled laptops for peer-to-peer 10GbE networking. It’s perfect for setting up small work groups and sharing peripherals such as printers and storage. You can also connect two Thunderbolt 3 laptops together, for easy PC migrations. TBLT3MM1MA is Thunderbolt Certified for guaranteed reliability and is backed by a StarTech.com 2-year warranty.