Skip to content

Stancor STA-4812A

Power Supply,AC-DC,12V,1A,120V In,Enclosed,Wall Plug,External,12W,STA Series

Mfr. Part #: STA-4812A / RS Stock #: 70213351

Stancor

Stancor STA-4812A

Mfr. Part #: STA-4812A
RS Stock #: 70213351

Description

Power Supply,AC-DC,12V,1A,120V In,Enclosed,Wall Plug,External,12W,STA Series

Out of Stock

Price

Qty.

Standard Price

1

$20.54

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Current Rating
1 A
Dimensions
1.80 in H X 0.00 in W X 2.80 in L
Frequency
60 Hz
Input Voltage Range
120 VAC
Line Regulation
5 %
Load Regulation
5 %
Mounting Type
Wall Plug
Number of Outputs
1
Operating Temperature
-10 to 40 °C
Output Current
1 A
Output Power
12 W
Output Voltage
12 VDC
Primary Type
AC-DC
Product Header
Domestic Power Supply
Special Features
Short Circuit Protection ; Over Temperature Protection
Standards
UL Listed, CSA Certified
Type
External

Overview

Features:
  • Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
  • -10 to +40°C Operating Temperature
  • Rated for Continuous Duty
  • Output Cords 6? Long
  • Other Voltages Available As Custom Designs
  • Output Plug 2.1 × 5.5 mm