Stancor STA-4118

Image may be a representation.
See specs for product details.
Wall Plug; 18 VAC; 300 mA; 120 V +/- 10% @ 60 Hz; +/- 5% (Combined); 1.6 in.
Manufacturer #: STA-4118
Allied Stock #: 70213374
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.26 (Each)
1 $9.26
3 $8.82
25 $8.38
50 $8.36
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Enclosed
Frequency 60 Hz
Input Voltage 120 VAC
Line Regulation +/-5% (Combined)
Mounting Type Panel Mount
Number of Outputs 1
Operating Temperature -10 to +40 °C
Output 18VAC@0.3A
Output Power 5.4 W
Output Voltage 18 VAC
Primary Type AC-AC
Regulation, Line ±5% (Combined)
Series STA Series
Special Features Short Circuit and Thermal Protected
Standards UL Listed, CSA Certified
Type Wall Plug Transformer
Voltage Rating 18 VAC

Overview

Features:

  • Listed UL 1310 Class 2 Power Units or UL 1012 Power Supplies, General-Purpose
  • –10 to +40°C Operating Temperature
  • Rated for Continuous Duty
  • Output Cords 6’ Long
  • Other Voltages Available As Custom Designs
  • Output Plug 2.1 × 5.5 mm

  • Product Added to Cart
    Stancor
    Wall Plug; 18 VAC; 300 mA; 120 V +/- 10% @ 60 Hz; +/- 5% (Combined); 1.6 in.
    Allied Stock #: 70213374
    Mfr's Part #: STA-4118
    $9.260 Each
    Quantity added: