Stancor GIS-250
Transformer, Isolation, Enclosed, 1, Freq 50/60Hz, Pri 115VAC, Sec 115VAC, 9lbs.
Mfr. Part #: GIS-250 / RS Stock #: 70213215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$128.62
5
$120.90
10
$117.04
25
$113.19
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC
Capacity
250 VA
Configuration
Enclosed
Cord Length
5.5 ft
Frequency
50/60 Hz
Mounting Hole Size
3 in ; in ; 3.19 in
Needed Voltage
115 VAC
Number of Outlets
1
Operating Temperature
105 °C
Phase
1 Phase
Power Rating
250 VA
Primary Type
Industrial Transformer
Primary Voltage
115 VAC
Product Header
Straight Isolation Transformer
Secondary Current
2.17 A
Secondary Voltage
115 VAC
Standards
UL Listed
Termination
Cord and Plug
Type
Isolation Transformer
Voltage Rating
115 V
Weight
9 lb
Overview
Auto transformers have one winding that is tapped to achieve specific output voltage. They provide no electrical isolation in a circuit. Auto transformers are typically smaller than their isolation equivalent. Isolation transformers have two separate windings with an electrostatic shield between them to provide complete electrical isolation from the source. Auto/isolation transformers can be used in most countries by using an input adapter plug. Specifications. Input Cord Length: 5 1/2? min. Output Cord Length: 8" min. Operating Temperature: -40° to 105°C. Power Range: 15-1000 VA.
Features:
Three Conductor Line Cord and Receptacle — Some Items Available with Leadwires
GIS and GISD Series Have Electrostatic Shields Connected to Case, Core and to Third Conductor of Cord and Receptacle
El Laminations
Heavy-Duty Welded Plate Ensures Mounting Stability
All Primaries: 50/60 Hz
Applications:
Computer Protection
Dental Chairs
Electrical Appliances
Lab Test Equipment
Incubator Ovens
LED Signs
Office Copiers and Printers
Features:
Applications: