Square D QOU1155283

Image may be a representation.
See specs for product details.
Circuit Breaker; Low-Amp; 1P; 15A; 120/240VAC-10kAIR; Handle; w/Ring Tongue Term
Manufacturer #: QOU1155283
Allied Stock #: 70061175
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.45 (Each)
1 $66.45
3 $63.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series QOU Series
Current Rating 15 A
Number of Poles 1 Pole
Voltage Rating 120 VAC ; 240 VAC
Primary Type Miniature Circuit Breaker
UPC Code 785901942610

Overview

Square D QOU MCBs
Range of low and high Ampere QOU MCBs ideal for OEM applications

Product Added to Cart
Square D
Circuit Breaker; Low-Amp; 1P; 15A; 120/240VAC-10kAIR; Handle; w/Ring Tongue Term
Allied Stock #: 70061175
Mfr's Part #: QOU1155283
$66.450 Each
Quantity added: