Square D QO350

Image may be a representation.
See specs for product details.
MINIATURE CIRCUIT BREAKER 240V 50A
Manufacturer #: QO350
Allied Stock #: 70576563
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$128.77 (Each)
1 $128.77
3 $122.34
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series QO Series
Current Rating 50 A
Voltage Rating 240 VAC
Primary Type Miniature Circuit Breaker
UPC Code 785901400806

Overview

QO MCBs
Square D QO Miniature Circuit Breakers are plug-on products for use in QO load centers

Product Added to Cart
Square D
MINIATURE CIRCUIT BREAKER 240V 50A
Allied Stock #: 70576563
Mfr's Part #: QO350
$128.770 Each
Quantity added: