Square D QGA221004

Image may be a representation.
See specs for product details.
CIRCUIT BREAKER; MOLDED CASE; QGA SERIES; 2-POLE; 240V 100A
Manufacturer #: QGA221004
Allied Stock #: 70953905
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1489.16 (Each)
1 $1489.16
3 $1414.71
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Q-Frame Series
Current Rating 100 A
Number of Poles 2 Pole
Voltage Rating 240 VAC
Primary Type Molded Case Circuit Breaker
Frame Type Q Frame
UPC Code 785901704041

Overview

Square D | Q Series – PowerPact Q-Frame Molded Case Circuit Breakers:

PowerPact® Q-frame circuit breakers are used for overcurrent protection and switching on ac systems. They are designed for 240 Vac applications.

Features:

  • Available in 2-3 pole design
  • Available from 75-250A at up to 240 Vac
  • Interrupting ratings (AIR) include B-10 kA, D-25 kA, G-65 kA and J-100 kA at 240 Vac. 3P QJ are rated at 208Y/ 120 Vac only
  • Available in standard (80%) rating only
  • Field-installable handle padlock attachment available for locking in On or Off position and may be used with available mechanical interlocks
  • Available in Unit-mount for cabled or bus-mounted applications or I-line for use in I-line panel boards and switchboards
  • 2-3 pole automatic molded case switches available at 225A
  • UL 489 Listed, CSA, ANCE, IEC certified for world wide applications

    Applications:
  • OEM Commercial
  • Industrial Markets

  • Product Added to Cart
    Square D
    CIRCUIT BREAKER; MOLDED CASE; QGA SERIES; 2-POLE; 240V 100A
    Allied Stock #: 70953905
    Mfr's Part #: QGA221004
    $1,489.160 Each
    Quantity added: