Square D HU361DS

Image may be a representation.
See specs for product details.
SWITCH NONFUSIBLE HD 30A 3P STAINLESS
Manufacturer #: HU361DS
Allied Stock #: 70405724
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1498.82 (Each)
1 $1498.82
3 $1423.89
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HU Series
Maximum Current 30 A
Number of Poles 3 Pole
UPC Code 785901023630
Product Added to Cart
Square D
SWITCH NONFUSIBLE HD 30A 3P STAINLESS
Allied Stock #: 70405724
Mfr's Part #: HU361DS
$1,498.820 Each
Quantity added: