Square D HGA261506

Image may be a representation.
See specs for product details.
CIRCUIT BREAKER; MOLDED CASE; HGA SERIES; 2-POLE; 600V 150A
Manufacturer #: HGA261506
Allied Stock #: 70953008
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3002.59 (Each)
1 $3002.59
3 $2852.45
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PowerPact H-Frame Series
Current Rating 150 A
Number of Poles 2 Pole
Standards UL 489 ; IEC/EN 60947-2 ; CSA C22.2 No. 5 ; Federal Specification W-C-375B/GEN ; NEMA AB1 ; NMX J-266 ; CCC ; CE Marked
Type Thermal/Magnetic
Voltage Rating 600 VAC
Primary Type Molded Case Circuit Breaker
Frame Type H Frame
Family Name PowerPact H Family
Interrupt Rating 65kA@240VAC ; 35kA@480VAC ; 18kA@600VAC
UPC Code 785901559641

Overview

Square D by Schneider Electric | PowerPact™ Family of Series — Type H-, J-, and L-Frame Circuit Breakers:

The PowerPact H, J, and L-frame circuit breakers are designed to protect electrical systems from damage caused by overloads and short circuits. H and J-frame circuit breakers are available with either thermal-magnetic or Micrologic electronic trip units. L-frame circuit breakers are available with Micrologic electronic trip units only.

Well-suited to a wide range of applications, the PowerPact® H-, J- and L-Frame Molded Case Circuit Breakers provide a full complement of field installable accessories, field installable trip units and improved interrupting ratings. These molded case circuit breakers deliver unmatched design flexibility for 15 to 600 A applications and share identical mounting holes, handle locations, trim dimensions and accessories, allowing customers to standardize equipment designs.

H-Frame — 150 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 15 to 150 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
J-Frame — 250 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 150 to 250 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC
L-Frame — 600 A Available in Both Standard and 100% Ratings with Standard Amperage Ratings from 250 to 600 A. Interrupting Ratings (AIR) Include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 VAC

Features:

  • Available in 2-3 pole design
  • Available from 15-150A at up to 600 Vac and 250 Vdc
  • Interrupting ratings (AIR) include D-18 kA, G-35 kA, J-65 kA and L-100 kA at 480 Vac and 20 kA at 250 Vdc
  • Available in standard (80%) or 100% rating
  • Common mounting holes, handle locations and trim dimensions across the range allow design standardization using PowerPact H- and J-frame circuit breakers
  • Available with field-interchangeable trip units
  • Common accessories across the range of PowerPact Molded Case Circuit Breakers allow users to make late specification changes
  • A wide range of field-installable accessories allows customers to reduce inventory without sacrificing flexibility
  • Broad offering of operating mechanisms and ratings specifically designed to be used as the main panel disconnect for control panel applications
  • IEC Style Rotary Operating Handles
  • NEMA 9421 Door Mounted Rotary Operating Mechanism
  • NEMA 9422 Flange Mounted Operating Mechanism in two styles – bracket mounted or cable operated
  • Equipped with a unique snap-in terminal design that makes converting between busbar and lug options easy
  • Easy to install, extremely versatile, a wide variety of terminal options include mechanical lugs, crimp lugs, power distribution lugs, and lug shields
  • Available in Unit mount (lug-lug, rear, bus bar), I-line or Drawout constructions
  • 2-3 pole automatic molded case switches available at 150A
  • UL 489 Listed, CSA, NEMA, NMX, VDE, BS, CCC, IEC certified and CE marked for global acceptance
  • NOTE*** Marine Ratings - Certified by Underwriters laboratories Inc. per UL 489 Supplement SA and the American Bureau of Shipping (ABS) per 2008 Steel Vessels Rules 1-1-4/7.7 and 4-8-3/5.3.3. This allows them to be installed and used aboard a boat or vessel in accordance with Appendix B, Ref. No. 19; ABS Type Approval for marine and offshore applications, the applicable publications of the American Boat and Yacht Council Inc.; and the regulations of the United States Coast Guard. The H-Frame has ratings from 15 to 150A, and the J-Frame from 150 to 250A. Both of these are available in 2-pole and 3-pole versions, have interruption ratings of D- (18 kA), G- (35 kA), J- (65 kA) and L- (100 kA) at 480Vac, and are available in unit-mount and I-Line models. The UL/ABS marine rated H- and J-Frame circuit breakers are identified by a –YA suffix added to their catalog number.

  • Product Added to Cart
    Square D
    CIRCUIT BREAKER; MOLDED CASE; HGA SERIES; 2-POLE; 600V 150A
    Allied Stock #: 70953008
    Mfr's Part #: HGA261506
    $3,002.590 Each
    Quantity added: