Square D FA22035AB

Image may be a representation.
See specs for product details.
CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 2-POLE; 240V 35A
Manufacturer #: FA22035AB
Allied Stock #: 70952477

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series F-Frame Series
Current Rating 35 A
Number of Poles 2 Pole
Voltage Rating 240 VAC
Primary Type Molded Case Circuit Breaker
Frame Type F Frame
UPC Code 785901142751

Overview

Square D | FA Series – PowerPact B-Frame | FA, FH, FJ, FK, FY (F-frame) Molded Case Circuit Breakers:

***NOTE*** PowerPact B-Frame Molded Case Circuit Breakers WILL BE REPLACING the F-Frame Range – A flexible, high-performance offer, certified to global standards from 15 to 125 A

PowerPact B-Frame Molded Case Circuit Breakers give you the right combination of features and performance to satisfy circuit breaker requirements. The product delivers unmatched design flexibility from 15 to 125A, offering the benefits of a flexible, modular, and easy-to-install circuit breaker. PowerPact B brings thermal magnetic circuit protection in a compact size and offers a wide range of accessories, auxiliaries, and lug options.

Features:

  • Great things come in small packages. With 25% more capacity in less than two-thirds the size of legacy 100A circuit breakers, PowerPact B:
  • Saves time in electrical design, mounting, and wiring. With integrated DIN rail mounting and built-in control wire terminals, your work clicks right into place.
  • Tackles last minute changes. When they come up, be ready with one-click field installable accessories and the industry’s widest range of operating mechanisms.
  • Provides fast startup and fewer call-backs. EverLink lugs combat cable creep and deliver a durable, long-term connection.
  • Available in 1, 2, 3, and 4-pole unit mount construction & 1, 2, and 3-pole I-Line construction
  • Economical fixed thermal magnetic trip units from 15-125A up to 600Y/347 Vac
  • Interrupting ratings include D-18 kA, G-35 kA, and J-65 kA at 480 Vac
  • Unit mount construction includes integrated DIN rail and traditional back pan mounting capability
  • Best in class I-Line mounting for Square D Panelboard and Switchboard applications
  • A wide range of field-installable accessories for more flexibility and less inventory
  • Modular, easy to install, terminal options include patented EverLink lugs with or without control wire terminals, mechanical lugs, compression lugs, power distribution connectors, busbar connectors, terminal spreaders, and terminal shields
  • Broad offering of operating mechanisms designed to be used as the main panel disconnect for control panel applications
  • 2-3 pole automatic molded case switches available at 125A up to 600 Vac delta
  • UL, CSA, NOM, IEC, CCC certified and CE marked for global acceptance

    Applications:
  • Industrial Control Panels
  • Commercial OEM
  • Electrical Distribution Equipment
  • Commercial Buildings
  • Industrial Buildings

  • Product Added to Cart
    Square D
    CIRCUIT BREAKER; MOLDED CASE; FA SERIES; 2-POLE; 240V 35A
    Allied Stock #: 70952477
    Mfr's Part #: FA22035AB
    $372.040 Each
    Quantity added: